Low

C & K COMPONENTS  ES02MSABE..  Slide Switch, SPST, Off-On, Through Hole, 20 V

C & K COMPONENTS ES02MSABE..
Technical Data Sheet (390.10KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
-
Contact Configuration:
SPST
Switch Operation:
Off-On
Switch Mounting:
Through Hole
Contact Current Max:
-
Contact Voltage AC Max:
20V
Contact Voltage DC Max:
20V
Orientation:
Horizontal
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Costa Rica

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85365019
Weight (kg):
.001

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.