Low

CARCLO OPTICS  10208  LED Lens, Lens with Holder, Wide, 20 mm, Round, PC (Polycarbonate)

CARCLO OPTICS 10208
Technical Data Sheet (501.18KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The 10208 is a 0.8mm offset TIR Focus Medium Ripple LED Lens with holder, made of PC (polycarbonate). It is suitable for use with the Cree MC-E Xlamp, XP-E Xlamp, Rebel series LEDs.

Product Information

Lens Type:
Lens with Holder
Beam Type:
Wide
LED Lens Colour:
-
Lens Diameter:
20mm
Lens Shape:
Round
Lens Material:
PC (Polycarbonate)
Product Range:
-
Beam Angle:
21°
For Use With:
High Power Rebel Series LEDs
Accessory Type:
Multi-LED Lens
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Industrial;
  • LED Lighting

Legislation and Environmental

Country of Origin:
Great Britain

Country in which last significant manufacturing process was carried out

Tariff No:
85419000
Weight (kg):
.001814

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.