Low

CARLING TECHNOLOGIES  LTA201-TR-B  SWITCH, ROCKER, SPST, 15A, 250V, RED

CARLING TECHNOLOGIES LTA201-TR-B
CARLING TECHNOLOGIES LTA201-TR-B
Manufacturer Part No:
LTA201-TR-B
Order Code:
2003960
Technical Datasheet:
See all Technical Docs
CARLING TECHNOLOGIES LTA201-TR-B
CARLING TECHNOLOGIES LTA201-TR-B

Image is for illustrative purposes only. Please refer to product description.

Product Information

Illumination:
Non Illuminated
Contact Configuration:
SPST
Switch Operation:
Off-None-On
Actuator / Cap Colour:
Red
Switch Mounting:
Panel
Contact Current Max:
15A
Contact Voltage AC Nom:
250V
Contact Voltage DC Nom:
-
Product Range:
LTA Series
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85411000
Weight (kg):
.009072

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.