Low

ZF CHERRY  0E1350H0  MICROSWITCH, HINGE LEVER, SPST 15A 250V

ZF CHERRY 0E1350H0
Technical Data Sheet (3.11MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
E Series
Contact Configuration:
SPDT
Switch Terminals:
Quick Connect
Contact Current Max:
15A
Contact Voltage AC Nom:
250VAC
Contact Voltage DC Nom:
-
Microswitch Actuator:
Hinge Lever
Microswitch Type:
Snap Action
Operating Force Max:
65gf
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85365005
Weight (kg):
.020185

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.