Low

CHERRY AMERICAS  G83-6105LUNDE-2  KEYBOARD, BLACK, 105 KEY, USB, GERMAN

CHERRY AMERICAS G83-6105LUNDE-2
Manufacturer Part No:
G83-6105LUNDE-2
Order Code:
2191741
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The G83-6105LUNDE-2 is a reliable Standard Keyboard, tried-and-tested a million times over, with soft operation of the keys and completely recyclable. This keyboard has 105 keys, black housing and keys.
  • Compact and Corded Standard
  • Easy to Clean Keys with Scratch-resistant Inscriptions
  • NTK Technology for Pleasantly Soft Operation of Keys
  • Uniform Switching Characteristics (Elastomer Keys with Membrane Contact Switches)
  • 20-million Operations for Each Key
  • Can be Recycled
  • USB or PS/2 Connection
  • Laser Inscription Technology
  • NTK Key Technology

Product Information

Connection Method:
Wired
Computer Connector:
USB
Keyboard Size:
-
Keyboard Colour:
Black
Product Range:
-
Keyboard layout:
QWERTY
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Computers & Computer Peripherals

Legislation and Environmental

Country of Origin:
Germany

Country in which last significant manufacturing process was carried out

Tariff No:
84716060
Weight (kg):
1.14

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.