Low

CHICAGO MINIATURE LIGHTING  25P-606R  LENS CAP CYLINDRICAL T-2 SLIDE BASE LAMP

CHICAGO MINIATURE LIGHTING 25P-606R
Manufacturer Part No:
25P-606R
Order Code:
1206497
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Lens Type:
-
Beam Type:
-
LED Lens Colour:
Red
Lens Diameter:
0.625"
Lens Shape:
-
Lens Material:
-
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366190
Weight (kg):
.001588

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.