Low

CIRRUS LOGIC  CS1600-FSZ  IC, PFC, VF-DCM, 8SO

CIRRUS LOGIC CS1600-FSZ
Manufacturer Part No:
CS1600-FSZ
Order Code:
1821345
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

UVLO:
1.3V
Supply Voltage Min:
7.9V
Supply Voltage Max:
17V
Startup Current:
80µA
Operating Supply Current:
1.9mA
Controller IC Case Style:
SOIC
No. of Pins:
8Pins
Duty Cycle (%):
66%
Frequency:
70kHz
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
-
MSL:
MSL 2 - 1 year
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423300
Weight (kg):
.000175