Low

CIRRUS LOGIC  CS8416-CSZ  Audio Control, Digital Audio Interface, 3.13V to 5.25V, 3.13V to 3.46V, I2C, Serial, SOIC, 28 Pins

CIRRUS LOGIC CS8416-CSZ
Technical Data Sheet (647.90KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Automotive Qualification Standard:
-
MSL:
MSL 3 - 168 hours
No. of Pins:
28 Pins
Operating Temperature Max:
70 °C
Operating Temperature Min:
-10 °C
Packaging:
Each
Product Range:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85411000
Weight (kg):
.002963

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

  • Supply Voltage Range: 3.13V to 5.25V, 3.13V to 3.46V
  • Audio Control Type: Digital Audio Interface
  • Automotive Qualification Standard: -
  • Packaging: Each
  • Operating Temperature Min: -10°C
  • Product Range: -
  • Control Interface: I2C, Serial
  • Operating Temperature Max: 70°C
  • Audio IC Case Style: SOIC
  • No. of Pins: 28Pins