Low

CK TOOLS  484005  VDE Insulated Cable Knife 1000V 7"

CK TOOLS 484005
Manufacturer:
CK TOOLS CK TOOLS
Manufacturer Part No:
484005
Order Code:
2495010
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

  • Specially adapted knife for slitting outer sheath of cables without damaging inner wire insulation
  • Individually tested to 10,000V
  • Safe live working up to 1,000V
  • VDE0682/201, EN60900, ASTM-F 1505
  • Length: 185mm

Product Information

Knife Type:
Blade Material:
Blade Length:
Blade Width:
Product Range:
-
SVHC:
No SVHC (12-Jan-2017)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Germany

Country in which last significant manufacturing process was carried out

Tariff No:
82119200
Weight (kg):
.084

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.