Low

CK TOOLS  T2318  Tweezer, Fine Bent Tip, Precision, 130 mm, Stainless Steel Body, Stainless Steel Tip

CK TOOLS T2318
Manufacturer:
CK TOOLS CK TOOLS
Manufacturer Part No:
T2318
Order Code:
2495018
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The T2318 from CK Tools is a precision tweezer with fine, straight and extra long tips. It is manufactured from high grade stainless steel which has an acid and corrosion resistant property. This precision tweezers are designed for intricate gripping, positioning and holding tasks that are commonly encountered in electronic and precision manufacturing industries.
  • Antimagnetic to prevent electromagnetic damage
  • Precision welded joint for consistent, repetitive action
  • Fine polished for a non reflective matt finish
  • Overall length is 130mm

Product Information

Tweezer Type:
Precision
Tweezer Tip Type / Style:
Overall Length:
130mm
Tweezer Body Material:
Stainless Steel
Tweezer Tip Material:
Stainless Steel
Product Range:
-
SVHC:
No SVHC (12-Jan-2017)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Germany

Country in which last significant manufacturing process was carried out

Tariff No:
82032000
Weight (kg):
.028

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.