Low

CK TOOLS  T2348D  Tweezer, Fine/Sharp Tip, ESD, 120 mm, Stainless Steel Body, Stainless Steel Tip

CK TOOLS T2348D
Manufacturer:
CK TOOLS CK TOOLS
Manufacturer Part No:
T2348D
Order Code:
2495035
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The T2348D from CK Tools is a precision ESD tweezer with flat, sharp and fine tips. It is manufactured from high grade stainless steel which has an acid and corrosion resistant property. This precision ESD tweezers are designed for safe handling of small components to prevent damage from electrostatic charges.
  • ESD safe, black epoxy coating with a surface resistance of 10⁵-10⁶
  • Antimagnetic to prevent electromagnetic damage
  • Precision welded joint for consistent, repetitive action
  • Fine polished, matt finish on the tips
  • Overall length is 120mm

Product Information

Tweezer Type:
ESD, Precision
Tweezer Tip Type / Style:
Straight, Pointed
Overall Length:
120mm
Tweezer Body Material:
Stainless Steel
Tweezer Tip Material:
Stainless Steel
Product Range:
-
SVHC:
No SVHC (12-Jan-2017)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Switzerland

Country in which last significant manufacturing process was carried out

Tariff No:
82032000
Weight (kg):
.026

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.