Low

COILCRAFT  0807SQ-6N9JLB  INDUCTOR, RF, 6.9NH, 5%, 4.6GHZ, SMD

COILCRAFT 0807SQ-6N9JLB
Technical Data Sheet (275.19KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
0807SQ Series
Inductance:
6.9nH
RMS Current (Irms):
2.7A
DC Resistance Max:
0.006ohm
Inductance Tolerance:
± 5%
Self Resonant Frequency Min:
4.6GHz
Air Core Inductor Case:
1.295mm x 1.829mm x 1.524mm
Packaging:
Cut Tape
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85045095
Weight (kg):
.000027

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.