Low

COILCRAFT  1008CT-500XJLB  Surface Mount High Frequency Inductor, 1008CT Series, 50 nH, 600 mA, 1008 [2520 Metric], Wirewound

COILCRAFT 1008CT-500XJLB
Manufacturer:
COILCRAFT COILCRAFT
Manufacturer Part No:
1008CT-500XJLB
Order Code:
2286747
Product Range
1008CT Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
1008CT Series
Inductance:
50nH
DC Current Rating:
600mA
High Frequency Inductor Case:
1008 [2520 Metric]
Inductor Construction:
Wirewound
DC Resistance Max:
0.48ohm
Inductance Tolerance:
± 5%
Self Resonant Frequency Min:
1.9GHz
Packaging:
Cut Tape
SVHC:
No SVHC (12-Jan-2017)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Y-Ex
Tariff No:
85045095
Weight (kg):
.000018

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.