Low

COILCRAFT  1008HQ-3N0XJLB  Surface Mount High Frequency Inductor, 1008HQ Series, 3 nH, ± 5%, 1008 [2520 Metric], 8.1 GHz

COILCRAFT 1008HQ-3N0XJLB
Technical Data Sheet (133.21KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
1008HQ Series
Inductance:
3nH
DC Current Rating:
1.6A
High Frequency Inductor Case:
1008 [2520 Metric]
Inductor Construction:
Wirewound
DC Resistance Max:
0.04ohm
Inductance Tolerance:
± 5%
Self Resonant Frequency Min:
8.1GHz
Packaging:
Cut Tape
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Y-Ex
Tariff No:
85045095
Weight (kg):
.000036

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.