Low

COILCRAFT  1008HT-27NTGLB  Surface Mount High Frequency Inductor, 1008HT Series, 27 nH, 850 mA, 1008 [2520 Metric], Wirewound

COILCRAFT 1008HT-27NTGLB
Manufacturer:
COILCRAFT COILCRAFT
Manufacturer Part No:
1008HT-27NTGLB
Order Code:
2286784
Product Range
1008HT Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
1008HT Series
Inductance:
27nH
DC Current Rating:
850mA
High Frequency Inductor Case:
1008 [2520 Metric]
Inductor Construction:
Wirewound
DC Resistance Max:
0.13ohm
Inductance Tolerance:
± 2%
Self Resonant Frequency Min:
2.4GHz
Packaging:
Cut Tape
SVHC:
No SVHC (12-Jan-2017)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Y-Ex
Tariff No:
85045095
Weight (kg):
.000018

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.