Low

COILCRAFT  1008PS-224KLB  Surface Mount Power Inductor, 1008PS Series, 220 µH, ± 10%, Shielded, 10 ohm, 170 mA

COILCRAFT 1008PS-224KLB
Technical Data Sheet (250.20KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
1008PS Series
Inductance:
220µH
RMS Current (Irms):
170mA
Saturation Current (Isat):
210mA
Inductor Construction:
Shielded
DC Resistance Max:
10ohm
Power Inductor Case:
1008 [2520 Metric]
Inductance Tolerance:
± 10%
Packaging:
Cut Tape
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Y-Ex
Tariff No:
85045095
Weight (kg):
.000132

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.