Low

COILCRAFT  1206CS-391XJLB  Surface Mount High Frequency Inductor, AEC-Q200 1206CS Series, 390 nH, ± 5%, 1206 [3216 Metric]

COILCRAFT 1206CS-391XJLB
Technical Data Sheet (148.69KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
1206CS Series
Inductance:
390nH
DC Current Rating:
530mA
High Frequency Inductor Case:
1206 [3216 Metric]
Inductor Construction:
Wirewound
DC Resistance Max:
0.75ohm
Inductance Tolerance:
± 5%
Self Resonant Frequency Min:
600MHz
Packaging:
Cut Tape
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Automotive

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Y-Ex
Tariff No:
85045095
Weight (kg):
.000023

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.