Low

COILCRAFT  1812PS-105KLB  Surface Mount Power Inductor, 1812PS Series, 1 mH, ± 10%, Shielded, 10 ohm, 220 mA

COILCRAFT 1812PS-105KLB
Technical Data Sheet (262.31KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Inductance:
1 mH
Inductance Tolerance:
± 10%
Inductor Construction:
Shielded
Packaging:
Cut Tape
Power Inductor Case:
1812 [4525 Metric]
Product Range:
1812PS Series
RMS Current (Irms):
220 mA
SVHC:
No SVHC (15-Jun-2015)
Saturation Current (Isat):
80 mA

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Y-Ex
Tariff No:
85045095
Weight (kg):
.000323

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

  • Power Inductor Case: 1812 [4525 Metric]
  • DC Resistance Max: 10ohm
  • Saturation Current (Isat): 80mA
  • Packaging: Cut Tape
  • Inductance Tolerance: ± 10%
  • Product Range: 1812PS Series
  • RMS Current (Irms): 220mA
  • Inductance: 1mH
  • Inductor Construction: Shielded