Low

COILCRAFT  1812PS-124JLC  Surface Mount Power Inductor, 1812PS Series, 120 µH, ± 10%, Shielded, 1.45 ohm, 600 mA

COILCRAFT 1812PS-124JLC
Technical Data Sheet (262.31KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
1812PS Series
Inductance:
120µH
RMS Current (Irms):
600mA
Saturation Current (Isat):
230mA
Inductor Construction:
Shielded
DC Resistance Max:
1.45ohm
Power Inductor Case:
1812 [4525 Metric]
Inductance Tolerance:
± 10%
Packaging:
Cut Tape
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Y-Ex
Tariff No:
85045095
Weight (kg):
.000323

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.