Low

COILCRAFT  1812PS-682JLB  Surface Mount Power Inductor, 1812PS Series, 6.8 µH, 1.9 A, 1 A, Shielded, 0.13 ohm

COILCRAFT 1812PS-682JLB
Manufacturer:
COILCRAFT COILCRAFT
Manufacturer Part No:
1812PS-682JLB
Order Code:
2287063
Product Range
1812PS Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
1812PS Series
Inductance:
6.8µH
RMS Current (Irms):
1.9A
Saturation Current (Isat):
1A
Inductor Construction:
Shielded
DC Resistance Max:
0.13ohm
Power Inductor Case:
1812 [4525 Metric]
Inductance Tolerance:
± 5%
Packaging:
Cut Tape
SVHC:
No SVHC (12-Jan-2017)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Y-Ex
Tariff No:
85045095
Weight (kg):
.000323

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.