Low

COILCRAFT  MSD1278-105KLD  INDUCTOR,1000UH,0.52A,10%,1.1MHZ, REEL

COILCRAFT MSD1278-105KLD
Technical Data Sheet (276.26KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
MSD1278 Series
Inductance, Parallel:
1mH
RMS Current - Parallel:
370mA
Saturation Current - Parallel:
1.1A
Coupled Inductor Case:
12.3mm x 12.3mm x 8.05mm
DC Resistance Max - Parallel:
1.415ohm
Packaging:
Tape & Reel
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85045095
Weight (kg):
.0044

Alternatives

INDUCTOR,PWR,1000UH,0.52A,10%,1.1MHZ

COILCRAFT

Cut Tape
13 in stock

Price for: Each (Supplied on Cut Tape)

1+ $4.72 10+ $4.08 50+ $3.41 100+ $3.03 more…

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.