Low

COILCRAFT  MSS5131-473MLC  Surface Mount Power Inductor, AEC-Q200 MSS5131 Series, 47 µH, ± 20%, Shielded, 0.27 ohm, 950 mA

COILCRAFT MSS5131-473MLC
Technical Data Sheet (306.30KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
MSS5131 Series
Inductance:
47µH
RMS Current (Irms):
950mA
Saturation Current (Isat):
380mA
Inductor Construction:
Shielded
DC Resistance Max:
0.27ohm
Power Inductor Case:
5.1mm x 5.1mm x 3.1mm
Inductance Tolerance:
± 20%
Packaging:
Tape & Reel
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Automotive

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85045095
Weight (kg):
.00024

Alternatives

Surface Mount Power Inductor, AEC-Q200 MSS5131 Series, 47 µH, ± 20%, Shielded, 0.27 ohm, 950 mA

COILCRAFT

785 in stock

Price for: Each (Supplied on Cut Tape)

1+ $3.88 10+ $3.32 50+ $2.77 100+ $2.42 more…

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.