Low

COILCRAFT  PCV-1-103-10L  INDUCTOR, POWER, 10UH, 10.9A, 10%

COILCRAFT PCV-1-103-10L
Manufacturer:
COILCRAFT COILCRAFT
Manufacturer Part No:
PCV-1-103-10L
Order Code:
2457669
Product Range
PCV-1 Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
PCV-1 Series
Inductance:
10µH
RMS Current (Irms):
10.9A
Saturation Current (Isat):
-
DC Resistance Max:
0.013ohm
Inductance Tolerance:
± 10%
Packaging:
Each
SVHC:
No SVHC (12-Jan-2017)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85045095
Weight (kg):
.0052

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.