Low

COILCRAFT  XAL7070-472MEC  Surface Mount Power Inductor, 4.7 µH, ± 20%, Shielded, 0.01426 ohm, 13.6 A

COILCRAFT XAL7070-472MEC
Manufacturer:
COILCRAFT COILCRAFT
Manufacturer Part No:
XAL7070-472MEC
Order Code:
2298166
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
-
Inductance:
4.7µH
RMS Current (Irms):
13.6A
Saturation Current (Isat):
15.2A
Inductor Construction:
Shielded
DC Resistance Max:
0.01426ohm
Power Inductor Case:
7.5mm x 7.2mm x 7mm
Inductance Tolerance:
± 20%
Packaging:
Tape & Reel
SVHC:
No SVHC (12-Jan-2017)

Find similar products  grouped by common attribute

Applications

  • Automotive

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85045095
Weight (kg):
.0021

Alternatives

Surface Mount Power Inductor, XAL7070 Series, 4.7 µH, 13.6 A, 15.2 A, Shielded, 0.01426 ohm

COILCRAFT

871 in stock

Price for: Each (Supplied on Cut Tape)

1+ $6.06 10+ $5.25 50+ $4.46 100+ $3.98

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.