Low

COILTRONICS  DR125-220-R  Surface Mount Power Inductor, 22 µH, ± 20%, Shielded, 3.7 A

COILTRONICS DR125-220-R
Technical Data Sheet (293.98KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
-
Inductance:
22µH
RMS Current (Irms):
3.7A
Saturation Current (Isat):
4.71A
Inductor Construction:
Shielded
DC Resistance Max:
-
Power Inductor Case:
12.5mm x 12.5mm x 6mm
Inductance Tolerance:
± 20%
Packaging:
Cut Tape
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85045095
Weight (kg):
.001

Alternatives

Surface Mount Power Inductor, SRR1260 Series, 22 µH, ± 20%, Shielded, 0.043 ohm, 4 A

BOURNS

212 In stock

Price for: Each

1+ $1.67 10+ $1.47 50+ $1.26 100+ $1.20 more…

Buy

Surface Mount Power Inductor, SRR1260 Series, 22 µH, ± 20%, Shielded, 0.043 ohm, 4 A

BOURNS

Cut Tape
554 In stock

Price for: Each (Supplied on Cut Tape)

1+ $2.35 10+ $2.06 50+ $1.77 100+ $1.67 more…

Buy

Surface Mount Power Inductor, AEC-Q200 MSS1260 Series, 22 µH, ± 20%, Shielded, 0.0407 ohm, 3.1 A

COILCRAFT

112 In stock

Price for: Each (Supplied on Cut Tape)

1+ $4.46 10+ $3.83 50+ $3.25 100+ $2.87 more…

Buy

Surface Mount Power Inductor, B82477G4 Series, 22 µH, ± 20%, Shielded, 0.038 ohm, 3.6 A

EPCOS

Reel
Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Full Reel)

400+ $2.16

Buy

Surface Mount Power Inductor, LMXS Series, 22 µH, ± 20%, Shielded, 0.032 ohm, 4 A

AVX

Cut Tape
496 In stock

Price for: Each (Supplied on Cut Tape)

1+ $4.46 10+ $3.39 100+ $3.08 250+ $2.73 more…

Buy

Surface Mount Power Inductor, B82477G4 Series, 22 µH, 3.6 A, 4.25 A, Shielded, 0.038 ohm

EPCOS

939 In stock

Price for: Each (Supplied on Cut Tape)

1+ $4.89 10+ $4.58 100+ $3.39 400+ $2.23 more…

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.