Low

CORNELL DUBILIER  AFK337M50H32B-F  ALUMINUM ELECTROLYTIC CAPACITOR 330UF 50V 20%, SMD

CORNELL DUBILIER AFK337M50H32B-F
Technical Data Sheet (478.47KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

AE Capacitor Case:
Radial Can - SMD
Capacitance:
330µF
Voltage Rating:
50V
ESR:
0.12ohm
Product Range:
AFK Series
Packaging:
Cut Tape
Lifetime @ Temperature:
2000 hours @ 85°C
Operating Temperature Min:
-55°C
Operating Temperature Max:
105°C
Ripple Current AC:
900mA
Diameter:
12.5mm
Height:
13.5mm
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322200
Weight (kg):
.003176

Alternatives

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 330 µF, 50 V, 0.12 ohm, AEC-Q200 FT Series

PANASONIC ELECTRONIC COMPONENTS

8,727 in stock

Price for: Each (Supplied on Cut Tape)

1+ $3.01 10+ $2.18 100+ $1.76 500+ $1.14 more…

Buy

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 330 µF, 50 V, 0.12 ohm, AEC-Q200 FT Series

PANASONIC ELECTRONIC COMPONENTS

Reel
35,000 in stock

Price for: Each (Supplied on Full Reel)

500+ $0.69 1000+ $0.608 2500+ $0.568 5000+ $0.548 more…

Buy

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 330 µF, 50 V, AEC-Q200 FK Series

PANASONIC ELECTRONIC COMPONENTS

2,849 in stock

Price for: Each (Supplied on Cut Tape)

1+ $3.42 10+ $2.47 100+ $1.54 200+ $1.54 more…

Buy

Associated Products