Low

CORNELL DUBILIER  DCMC332M450CE5F  Electrolytic Capacitor, Screw, 3300 µF, 450 V, ± 20%, Screw, 63.5 mm

CORNELL DUBILIER DCMC332M450CE5F
Manufacturer Part No:
DCMC332M450CE5F
Order Code:
1832258
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Capacitance:
3300µF
Voltage Rating:
450V
Product Range:
-
Capacitance Tolerance:
± 20%
Capacitor Terminals:
Screw
Diameter:
63.5mm
Lead Spacing:
28.6mm
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Height:
130mm
Lifetime @ Temperature:
4000 hours @ 85°C
ESR:
0.0404ohm
Automotive Qualification Standard:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322200
Weight (kg):
.547