Low

CREE  MPLEZW-A1-R100-0000C035H  High Brightness LED, Warm White, 125 °, 800 lm, 3500 K, 250 mA

CREE MPLEZW-A1-R100-0000C035H
Technical Data Sheet (1.22MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
-
LED Colour:
Warm White
Viewing Angle:
125°
Luminous Flux @ Test:
800lm
CCT:
3500K
Forward Current If Max:
250mA
Forward Voltage @ Test:
25V
Forward Current @ Test:
150mA
Packaging:
Cut Tape
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

Tariff No:
85414010
Weight (kg):
.0001

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.