Low

CREE  MTGEZW-01-0000-0B00G040F  High Brightness LED, XLamp MT-G Series, White, 120 °, 520 lm, 4000 K, 4 A

CREE MTGEZW-01-0000-0B00G040F
Technical Data Sheet (1.27MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
XLamp MT-G Series
LED Colour:
White
Viewing Angle:
120°
Luminous Flux @ Test:
520lm
CCT:
4000K
Forward Current If Max:
4A
Forward Voltage @ Test:
5.6V
Forward Current @ Test:
1.1A
Packaging:
Each
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85414010
Weight (kg):
.001

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.