Low

DEUTSCH  D38999/26WB99AC  Circular Connector, MIL-DTL-38999 Series III, Straight Plug, 7 Contacts

DEUTSCH D38999/26WB99AC
DEUTSCH D38999/26WB99AC
Technical Data Sheet (4.19MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

DEUTSCH D38999/26WB99AC
DEUTSCH D38999/26WB99AC

Product Overview

The D38999/26WB99AC from Deutsch is MIL-DTL-38999 Series III straight plug with 7 contacts. MIL-DTL-38999 Series III connectors are available in wide range of shell materials and finishes with 48, 500, 1000 and 2000 hour salt spray plating exposure. These connectors offer high density contact arrangements in a miniature circular shell and combines high coupling durability. It is designed to withstand the extreme shock, exposure and vibration.
  • High reliability, moisture and corrosion resistant
  • Outstanding EMI, RFI shielding protection
  • 500 mating cycles, high durability versions are available with 1500 mating cycles
  • Operates at extreme temperature range of -65°C to +200°C
  • Minimum insulation resistance is 5000Mohm (under 500VDC)
  • Scoop proof to eliminate the possibility of contact damage
  • IP67 environmental protection
  • Self locking connector system, triple start threaded coupling
  • Aluminium alloy body material with olive drab chromate over cadmium plating
  • Copper alloy crimp pin contacts with gold plating

Product Information

Military Specification:
MIL-DTL-38999 Series III
Circular Connector Shell Style:
Straight Plug
No. of Contacts:
7Contacts
Circular Contact Type:
Crimp Pin - Contacts Not Supplied
Coupling Style:
Threaded
Insert Arrangement:
11-99
Connector Body Material:
Aluminium Alloy Body
Connector Body Plating:
Olive Drab Chromate over Cadmium
Contact Material:
Copper Alloy
Contact Plating:
Gold
Insert Rotation:
C
Service Class:
Corrosion Resistant, EMI
Product Range:
MIL-DTL-38999 Series III
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Aerospace, Defence, Military;
  • Industrial

Legislation and Environmental

Country of Origin:
Great Britain

Country in which last significant manufacturing process was carried out

RoHS Compliant:
No
Tariff No:
85369010
Weight (kg):
.001

Associated Products