Low

DEUTSCH  M83723/71R24577-LC  Circular Connector, MIL-DTL-83723 Series III, Wall Mount Receptacle, 57 Contacts

DEUTSCH M83723/71R24577-LC
Technical Data Sheet (2.56MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The M83723/71R24577-LC from Deutsch is MIL-DTL-83723 series III wall mount receptacle with 57 contacts. This quick mating connector system is designed for harsh environment and has a high quality contact retention system. MIL-DTL-83723 series III series connectors are available in various shell finish with 48hr (unmated) and 452hr (mated) salt spray plating exposure. It has a well-proven electrical capability and is designed to withstand extreme shock, exposure and vibration.
  • Intermateable to souriau connectors & MIL-DTL-83723 series III, MIL-DTL-26500 bayonet connectors
  • 5 keyway, 3 point bayonet coupling with optional keyed polarization
  • High reliability, high density connectors and easy installation
  • Operates at extreme temperature range from -65°C to +200°C
  • Outstanding EMI shielding protection
  • Insulation resistance is 5000Mohm at 25°C
  • 500 mating cycles
  • Aluminium alloy body material with electroless nickel plating
  • Copper alloy crimp socket contacts with gold plating

Product Information

Circular Connector Shell Style:
Wall Mount Receptacle
Circular Contact Type:
Crimp Socket - Contacts Not Supplied
Connector Body Material:
Aluminium Alloy Body
Connector Body Plating:
Electroless Nickel
Contact Material:
Copper Alloy
Contact Plating:
Gold
Coupling Style:
Bayonet
Insert Arrangement:
24-57
Insert Rotation:
7
Military Specification:
MIL-DTL-83723 Series III
No. of Contacts:
57 Contacts
Product Range:
MIL-DTL-83723 Series III
SVHC:
To Be Advised
Service Class:
Fluid Resistant

Find similar products  grouped by common attribute

Applications

  • Aerospace, Defence, Military;
  • Industrial

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
No
Tariff No:
85369010
Weight (kg):
.001

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

  • Contact Material: Copper Alloy
  • Circular Connector Shell Style: Wall Mount Receptacle
  • Contact Plating: Gold
  • Insert Arrangement: 24-57
  • Connector Body Material: Aluminium Alloy Body
  • Service Class: Fluid Resistant
  • Coupling Style: Bayonet
  • No. of Contacts: 57Contacts
  • Product Range: MIL-DTL-83723 Series III
  • Connector Body Plating: Electroless Nickel
  • Insert Rotation: 7
  • Circular Contact Type: Crimp Socket - Contacts Not Supplied
  • Military Specification: MIL-DTL-83723 Series III