Low

DIALIGHT  249-7866-1433-514  INDICATOR, NEON, PANEL MOUNT, AMBER, 125V

DIALIGHT 249-7866-1433-514
Technical Data Sheet (67.74KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Supply Voltage:
125V
Lamp Base Type:
Turret
Illumination Colour:
Amber
Mounting Hole Dia:
9.5mm
Lens Shape:
-
Current Rating:
1.9mA
Product Range:
249 Series
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
No
Tariff No:
85393900
Weight (kg):
.006804

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.