Low

DIALIGHT  607-3132-120F  PANEL MOUNT INDICATOR, LED, 7.2MM, RED, 6V

DIALIGHT 607-3132-120F
Technical Data Sheet (112.14KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Forward Current If:
15 mA
IP / NEMA Rating:
IP66
LED Colour:
Red
Luminous Intensity:
20 mcd
Mounting Hole Dia:
7.2 mm
Operating Voltage:
6 VDC
Packaging:
Each
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85414010
Weight (kg):
.001615

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

  • LED Colour: Red
  • Forward Current If: 15mA
  • Operating Voltage: 6VDC
  • Mounting Hole Dia: 7.2mm
  • Packaging: Each
  • Product Range: -
  • Luminous Intensity: 20mcd
  • IP / NEMA Rating: IP66