Low

DIODES INC.  AP1117Y18G-13  Fixed LDO Voltage Regulator, 6.4V to 18V, 1.3V Dropout, 1.8Vout, 1Aout, SOT-89-3

DIODES INC. AP1117Y18G-13
Technical Data Sheet (173.51KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Output Type:
Fixed
Input Voltage Min:
6.4V
Input Voltage Max:
18V
Fixed Output Voltage Nom.:
1.8V
Adjustable Output Voltage Min:
-
Adjustable Output Voltage Max:
-
Output Current:
1A
Dropout Voltage Vdo:
1.3V
LDO Regulator Case Style:
SOT-89
No. of Pins:
3Pins
Operating Temperature Min:
0°C
Operating Temperature Max:
125°C
Packaging:
Cut Tape
Product Range:
1.8V 1A LDO Voltage Regulators
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423190
Weight (kg):
.000051

Associated Products