Low

DIODES INC.  AP1603WL-7  IC, BOOST, REG, SOT26

DIODES INC. AP1603WL-7
Technical Data Sheet (182.56KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Input Voltage Min:
900mV
Input Voltage Max:
5.5V
DC / DC Converter IC Case:
SOT-26
No. of Pins:
6Pins
Output Current:
150mA
Output Voltage Nom.:
3.3V
Switching Frequency:
150kHz
Topology:
Boost (Step Up)
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000018