Low

DURAKOOL  AFM20-303-M  RELAY, MERCURY, SPST-NO, 600VAC, 20A

DURAKOOL AFM20-303-M
Technical Data Sheet (4.68MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
AFM Series
Contact Configuration:
SPST-NO
Coil Voltage:
120VAC
Contact Current:
20A
Relay Terminals:
Quick Connect
Contact Voltage VAC:
600V
Contact Voltage VDC:
240V
Coil Resistance:
3.51kohm
Breakover Voltage Min:
2kV
Relay Mounting:
Panel
Approvals & Standards:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
No
Tariff No:
85364110
Weight (kg):
.129955

Similar Products