Low

DURAKOOL  DFC3-301  RELAY, MERCURY, 3PST-NO, 600VAC, 150A

DURAKOOL DFC3-301
Technical Data Sheet (4.68MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
DFC Series
Contact Configuration:
3PST-NO
Coil Voltage:
120VAC
Contact Current:
150A
Relay Terminals:
Screw
Contact Voltage VAC:
600V
Contact Voltage VDC:
240V
Coil Resistance:
18ohm
Breakover Voltage Min:
5kV
Relay Mounting:
Panel
Approvals & Standards:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
No
Tariff No:
0
Weight (kg):
3.154735

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.