Low

DURATOOL  D00465  Wall Storage Compartment with 40 Clear Compartments and Pull out Trays

DURATOOL D00465
DURATOOL D00465
Manufacturer:
DURATOOL DURATOOL
Manufacturer Part No:
D00465
Order Code:
144738402
Technical Datasheet:
See all Technical Docs
DURATOOL D00465
DURATOOL D00465

Image is for illustrative purposes only. Please refer to product description.

Product Overview

  • 40 clear compartment pull out trays
  • 1 large transparent tray
  • Robust impact resistant plastic
  • Suitable for wall or desk mounting
  • Dimensions: (WxDxH) 310 x 138 x 444mm

Product Information

Cabinet Style:
Wall Mount
Cabinet Material:
Plastic
External Height - Imperial:
17.49"
External Height - Metric:
444mm
External Width - Imperial:
0.453ft
External Width - Metric:
138mm
External Depth - Imperial:
1.02ft
External Depth - Metric:
310mm
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

Tariff No:
39231090
Weight (kg):
2.082894

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.