Low

EATON CUTLER HAMMER  10250T5  SWITCH, PUSHBUTTON, SPST-NC, 10A, 600V

EATON CUTLER HAMMER 10250T5
Manufacturer Part No:
10250T5
Order Code:
1574001
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Switch Operation:
On
Contact Configuration:
SPST-NC
Contact Voltage AC Nom:
600V
Contact Voltage DC Nom:
250V
Contact Current Max:
10A
Switch Terminals:
Screw
Product Range:
10250T Series
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
No
Tariff No:
0
Weight (kg):
.113

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.