Low

EATON CUTLER HAMMER  FAZ-D20/2-RT  CIRCUIT BREAKER, THERMAL MAGNETIC, 2P, 20A

EATON CUTLER HAMMER FAZ-D20/2-RT
Manufacturer Part No:
FAZ-D20/2-RT
Order Code:
2381743
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
FAZ Series
Voltage Rating V AC:
-
Voltage Rating V DC:
-
Current Rating:
20A
No. of Poles:
2 Pole
Circuit Breaker Mounting:
DIN Rail
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Germany

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85362010
Weight (kg):
.026853

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.