Low

EBM PAPST  W4E315-DP18-38  Axial Fan, Plate Mounted, 230 VAC, 430 mm, 62 mm, 1437 cu.ft/min, 2440 m³/h

EBM PAPST W4E315-DP18-38
Technical Data Sheet (312.94KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Supply Voltage:
230VAC
Fan Frame Size:
430mm
External Depth:
62mm
Product Range:
-
Flow Rate - Imperial:
1437cu.ft/min
Flow Rate - Metric:
2440m³/h
Noise Rating:
42dBA
Bearing Type:
-
Power Connection Type:
-
Current Rating:
560 mA
Power Rating:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Germany

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
84145920
Weight (kg):
7.3

Alternatives

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.