Low

EDL LIGHTING  T1-LS-5U  LUMINAIRE, 2-ARMS, ES, 60W, IP20

EDL LIGHTING T1-LS-5U
Manufacturer Part No:
T1-LS-5U
Order Code:
734640
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Length:
650mm
Lamp Base Type:
Screw
Light Source:
Incandescent
Lens Diameter:
127mm
Supply Voltage:
-
Power Rating:
60W
Product Range:
-
Plug Type:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Great Britain

Country in which last significant manufacturing process was carried out

Tariff No:
94052099
Weight (kg):
2.5

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.