Low

EPCOS  B32529C104K189  Capacitance:0.1 F

EPCOS B32529C104K189
Technical Data Sheet (1.08MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Capacitance:
Capacitor Dielectric Type:
Voltage Rating:
Product Range:
Capacitance Tolerance:
Capacitor Terminals:
Packaging:
Lead Spacing:
Capacitor Case Style:
Operating Temperature Min:
Operating Temperature Max:
Automotive Qualification Standard:
SVHC:
To Be Advised

Legislation and Environmental

Country of Origin:
Brazil

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322500
Weight (kg):
.000419

Alternatives

CAPACITOR POLYESTER FILM FILM 0.1UF, 10%, 63V,

EPCOS

2,869 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.689 10+ $0.482 100+ $0.273 500+ $0.192 more…

Buy

Film Capacitor, AEC-Q200 R82 Series, 0.1 µF, ± 10%, PET (Polyester), 63 V

KEMET

4,200 in stock

Price for: Each

5+ $0.253 50+ $0.163 250+ $0.117 500+ $0.089 more…

Buy

Film Capacitor

VISHAY

48,361 in stock

Price for: Each

1+ $0.992 10+ $0.703 50+ $0.531 100+ $0.462 more…

Buy

Film Capacitor, MKT370 Series, 0.1 µF, ± 10%, PET (Polyester), 63 V

VISHAY

63,700 in stock

Price for: Each

5+ $0.724 10+ $0.558 50+ $0.28 100+ $0.208 more…

Buy

Film Capacitor, MKT1817 Series, 0.1 µF, ± 10%, PET (Polyester), 63 V

VISHAY

7,178 in stock

Price for: Each

1+ $1.06 50+ $0.916 100+ $0.772 500+ $0.656 more…

Buy

Film Capacitor, AEC-Q200 R82 Series, 0.1 µF, ± 10%, PET (Polyester), 63 V

KEMET

14,549 in stock

Price for: Each

1+ $0.389 10+ $0.329 50+ $0.184 100+ $0.164 more…

Buy

Associated Products