Low

EPCOS  B82422T1102K000  Surface Mount High Frequency Inductor, 1 µH, 400 mA, 1210 [3225 Metric], Wirewound, 0.6 ohm

EPCOS B82422T1102K000
Manufacturer:
EPCOS EPCOS
Manufacturer Part No:
B82422T1102K000
Order Code:
2291220
Product Range
B82422T Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
-
Inductance:
1µH
DC Current Rating:
400mA
High Frequency Inductor Case:
1210 [3225 Metric]
Inductor Construction:
Wirewound
DC Resistance Max:
0.6ohm
Inductance Tolerance:
± 10%
Self Resonant Frequency Min:
300MHz
Packaging:
Tape & Reel
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Hungary

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85045095
Weight (kg):
.00005

Alternatives

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.