Low

EPCOS  B82432A1103K000  Surface Mount High Frequency Inductor, B82432A Series, 10 µH, 320 mA, 1812 [4532 Metric], Wirewound

EPCOS B82432A1103K000
Manufacturer:
EPCOS EPCOS
Manufacturer Part No:
B82432A1103K000
Order Code:
2291225
Product Range
B82432A Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
B82432A Series
Inductance:
10µH
DC Current Rating:
320mA
High Frequency Inductor Case:
1812 [4532 Metric]
Inductor Construction:
Wirewound
DC Resistance Max:
0.98ohm
Inductance Tolerance:
± 10%
Self Resonant Frequency Min:
22MHz
Packaging:
Tape & Reel
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Hungary

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85045095
Weight (kg):
.0016

Alternatives

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.