Low

EPCOS  B82432T1224K.  CHIP INDUCTOR, 220UH, 130MA, 10%, 4.5MHZ

EPCOS B82432T1224K.
EPCOS B82432T1224K.
Manufacturer:
EPCOS EPCOS
Manufacturer Part No:
B82432T1224K.
Order Code:
2126152
Technical Datasheet:
See all Technical Docs
EPCOS B82432T1224K.
EPCOS B82432T1224K.

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
B82432T Series
Inductance:
220µH
DC Current Rating:
130mA
High Frequency Inductor Case:
1812 [4532 Metric]
Inductor Construction:
Wirewound
DC Resistance Max:
7.5ohm
Inductance Tolerance:
± 10%
Self Resonant Frequency Min:
4.5MHz
Packaging:
Cut Tape
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Hungary

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85045095
Weight (kg):
0

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.