Low

EPCOS  B82479A1104M000  Surface Mount Power Inductor, 100 µH, ± 20%, Unshielded, 0.19 ohm, 1.8 A

EPCOS B82479A1104M000
Manufacturer:
EPCOS EPCOS
Manufacturer Part No:
B82479A1104M000
Order Code:
2291412
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
-
Inductance:
100µH
RMS Current (Irms):
1.8A
Saturation Current (Isat):
3A
Inductor Construction:
Unshielded
DC Resistance Max:
0.19ohm
Power Inductor Case:
18.54mm x 15.24mm x 7.11mm
Inductance Tolerance:
± 20%
Packaging:
Tape & Reel
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85045095
Weight (kg):
.003

Alternatives

Surface Mount Power Inductor, B82479A1 Series, 100 µH, 1.8 A, 3 A, Wirewound, 0.19 ohm

EPCOS

3,100 in stock

Price for: Each (Supplied on Cut Tape)

5+ $2.32 10+ $2.00 100+ $1.71

Buy

Surface Mount Power Inductor, MCBF Series, 100 µH, 1.8 A, Unshielded, 0.19 ohm

MULTICOMP

Cut Tape
396 in stock

Price for: Each (Supplied on Cut Tape)

5+ $1.42 50+ $1.26 100+ $1.18 500+ $0.999 more…

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.