Low

EPSON  X1G0036210062 SG-211SCE 25 MHZ H  Oscillator, SPXO, 25 MHz, 20 ppm, SMD, 2.5mm x 2mm, 3.3 V, SG-211SCE Series

EPSON X1G0036210062 SG-211SCE 25 MHZ H
Manufacturer:
EPSON EPSON
Manufacturer Part No:
X1G0036210062 SG-211SCE 25 MHZ H
Order Code:
2405760RL
Product Range
SG-211SCE Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Frequency Nom:
25MHz
Frequency Stability + / -:
20ppm
Oscillator Case:
SMD, 2.5mm x 2mm
Supply Voltage Nom:
3.3V
Product Range:
SG-211SCE Series
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Oscillator Output Compatibility:
CMOS
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85437090
Weight (kg):
.000013

Alternatives

OSCILLATOR, SPXO, SG-211SCE, 25 MHZ, SMD

EPSON

Reel
Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Full Reel)

1000+ $1.78 5000+ $1.57 10000+ $1.37

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.