Low

EPSON  X1G0036410030 SG-211SEE 37.4MHZ H  Oscillator, SPXO, 37.4 MHz, 20 ppm, SMD, 2.5mm x 2mm, 1.8 V, SG-211SEE Series

EPSON X1G0036410030 SG-211SEE 37.4MHZ H
Technical Data Sheet (183.98KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Frequency Nom:
37.4MHz
Frequency Stability + / -:
20ppm
Oscillator Case:
SMD, 2.5mm x 2mm
Supply Voltage Nom:
1.8V
Product Range:
SG-211SEE Series
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Oscillator Output Compatibility:
CMOS
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85437090
Weight (kg):
.000013

Alternatives

OSCILLATOR, SPXO, SG-211SEE, 37.4 MHZ

EPSON

Reel
1,000 in stock

Price for: Each (Supplied on Full Reel)

1000+ $1.78 5000+ $1.57 10000+ $1.37

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.