Low

EPSON  X1G0041710007 SG-210STF 2 MHZ L  Oscillator, SPXO, 2 MHz, 50 ppm, SMD, 2.5mm x 2mm, 2.5 V, SG-210STF Series

EPSON X1G0041710007 SG-210STF 2 MHZ L
Manufacturer:
EPSON EPSON
Manufacturer Part No:
X1G0041710007 SG-210STF 2 MHZ L
Order Code:
2405695RL
Product Range
SG-210STF Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The X1G0041710007 SG-210STF 2 MHZ L is a 2.5 x 2 x 0.8mm 2.5V 50ppm Crystal Oscillator with standby (ST) functions. The SPXO standard SG-210STF series oscillator with no load condition and to maintain stable operation, provide a by-pass capacitor at a location as near as possible to the power source terminal of the crystal product.
  • 1.6mA Maximum current consumption
  • 45 to 55% Symmetry
  • 15pF Maximum output load
  • 3ns Maximum output rise and fall time
  • 3ms Maximum start-up time

Product Information

Frequency Nom:
2MHz
Frequency Stability + / -:
50ppm
Oscillator Case:
SMD, 2.5mm x 2mm
Supply Voltage Nom:
2.5V
Product Range:
SG-210STF Series
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Oscillator Output Compatibility:
CMOS
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Clock & Timing

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85437090
Weight (kg):
.000012

Alternatives

OSCILLATOR, SPXO, SG-210STF, 2 MHZ, SMD

EPSON

Reel
1,000 in stock

Price for: Each (Supplied on Full Reel)

1000+ $1.20 5000+ $1.06 10000+ $0.917

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.